The NB3L8504SDTR2G is a 4-channel low skew clock driver IC from Onsemi, operating within a supply voltage range of 2.4375 to 2.5625V and consuming a maximum current of 50mA. It is packaged in a TSSOP-16 package and is suitable for industrial temperature grades. The device has a propagation delay of 1.3ns and a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It is a member of the NB3 family of logic ICs.
Sign in to ask questions about the Onsemi NB3L8504SDTR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NB3L8504SDTR2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.5625 |
| Supply Voltage-Min (Vsup) | 2.4375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | NB3 |
| Propagation Delay (tpd) | 1.3 |
| Prop. Delay@Nom-Sup | 1.3 |
| Power Supply Current-Max (ICC) | 50 |
| fmax-Min | 700 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NB3L8504SDTR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.