
LVPECL Fanout Buffer, TSSOP 20-Lead package, supporting 2.5V/3.3V operation. Features a 700MHz maximum frequency and 1.5ns propagation delay. Offers 5 non-inverting outputs with high-level output current of 50mA and low-level output current of 100mA. Operates from a 2.375V to 3.8V supply voltage range.
Onsemi NB3L853141DTG technical specifications.
| Package/Case | TSSOP |
| Frequency | 700MHz |
| Height | 1.05mm |
| High Level Output Current | 50mA |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Buffer |
| Low Level Output Current | 100mA |
| Max Duty Cycle | 55% |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Nominal Supply Current | 40mA |
| Number of Channels | 6 |
| Number of Circuits | 1 |
| Number of Outputs | 5 |
| Operating Supply Current | 55mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1.5ns |
| Quiescent Current | 55mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Weight | 0.006737oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3L853141DTG to view detailed technical specifications.
No datasheet is available for this part.