
1-TO-5 DIFFERENTIAL-TO-2.5V/3.3V LVPECL FANOUT BUFFER, TSSOP 20 LEAD, 2500-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Frequency | 700MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Duty Cycle | 55% |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 5 |
| Operating Supply Current | 55mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 55mA |
| RoHS Compliant | Yes |
| Weight | 0.006737oz |
| RoHS | Compliant |
These are design resources that include the Onsemi NB3L853141DTR2G
Onsemi product discontinuance notice PD22637XA for image sensors, logic, and discrete components. Includes last time buy and replacement part information.
