The NB3L8533DTG is a 1-channel low skew clock driver from Onsemi, operating within a supply voltage range of 2.375 to 3.63V. This industrial-grade device features a propagation delay of 1.55ns and is packaged in a lead-free TSSOP-20 package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is suitable for use in clock and timing applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | NB3 |
| Propagation Delay (tpd) | 1.55 |
| Prop. Delay@Nom-Sup | 1.55 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |