
The Onsemi NB3M8302CDR2G is a clock buffer IC with an input voltage of LVTTL and an operating supply voltage of 3.3V. It has a maximum operating frequency of 200MHz and a maximum operating temperature of 85°C. The device is packaged in a SOIC-8 package and is lead free. It is RoHS compliant and suitable for surface mount applications. The IC operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Duty Cycle | 60% |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
