
Fanout Buffer with LVCMOS/LVTTL, Low Skew, 3.3 V 200 MHz 1:4, 98-TUBE
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Duty Cycle | 60% |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
