
The NB3M8304CDR2G is a 3.3V LVTTL clock buffer from Onsemi. It operates at a maximum frequency of 200MHz and is capable of withstanding temperatures up to 85°C. This device is lead free and RoHS compliant. It is available in a surface mount SOIC package, packaged on tape and reel for easy assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Duty Cycle | 60% |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
