
1:8 Differential Clock Fanout Buffer, operating at 3.3V, features HCSL outputs and a maximum frequency of 400MHz. This surface mount integrated circuit utilizes a QFN package with dimensions of 5x5mm and a height of 0.95mm. It accepts LVTTL input and offers a propagation delay of 1100ps. The component is RoHS compliant, halogen-free, and lead-free, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Frequency | 400MHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Clock |
| Max Frequency | 400MHz |
| Max Input Voltage | 850mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Supply Current | 230mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 1100ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NB3N108K |
| Supply Voltage-Nom | 3.6V |
| Weight | 0.006653oz |
| Width | 5mm |
| RoHS | Compliant |
