
1:12 HCSL Clock Buffer and Driver, operating at 3.3V with a maximum frequency of 133MHz. Features 12 outputs, a 100ps propagation delay, and a 55% maximum duty cycle. This surface mount component is housed in a QFN package, measuring 9mm in length and width, with a height of 0.95mm. It offers a nominal supply current of 330mA and is lead-free and RoHS compliant.
Onsemi NB3N1200KMNG technical specifications.
| Package/Case | QFN |
| Frequency | 133MHz |
| Height | 0.95mm |
| High Level Output Current | -1mA |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 9mm |
| Logic Function | Buffer |
| Low Level Output Current | 1mA |
| Max Duty Cycle | 55% |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Nominal Supply Current | 330mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Outputs | 12 |
| Operating Supply Current | 330mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| PLL | Yes |
| Propagation Delay | 100ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Weight | 0.007277oz |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3N1200KMNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
