
NB3N1200K Standard HCSL Output Clock Buffer Evaluation Board
Checking distributor stock and pricing after the page loads.
| Evaluation Kit | Yes |
| Frequency | 133.33MHz |
| Interface | I2C, USB |
| Mount | Standard |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| RoHS | Compliant |
