
1:12 HCSL Clock ZDB/Fanout Buffer operating at 100/133 MHz, featuring 12 outputs and a 3.3V operating voltage. This surface mount integrated circuit offers a maximum propagation delay of 100ps and a maximum duty cycle of 55%. Encased in a QFN package, it supports PCIe applications and is RoHS compliant.
Onsemi NB3N1200KMNTXG technical specifications.
| Package/Case | QFN |
| Frequency | 133MHz |
| Height | 0.95mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Duty Cycle | 55% |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 330mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 12 |
| Operating Supply Current | 330mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Propagation Delay | 100ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.007277oz |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3N1200KMNTXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.