21-output differential clock fanout buffer, supporting frequencies up to 400MHz. Features LVTTL input and HCSL outputs, operating from a 3.0V to 3.6V supply range with a nominal 3.3V. This surface mount component is housed in an 8x8mm QFN package with a 0.5mm pitch, offering a propagation delay of 950ps. It is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Frequency | 400MHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 8mm |
| Logic Function | Clock |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 42 |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Propagation Delay | 950ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NB3N121K |
| Supply Voltage-Nom | 3.6V |
| Turn-On Delay Time | 0.95ns |
| Width | 8mm |
| RoHS | Compliant |
