Clock / Data Fanout Buffer, 1:21 Differential, 3.3 V, with HCSL Outputs, 8X8MM 0.5MM PITCH, 2000-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Frequency | 400MHz |
| Halogen Free | Halogen Free |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 42 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 950ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NB3N121K |
| Supply Current | 500mA |
| Turn-On Delay Time | 0.95ns |
| RoHS | Compliant |
