This voltage-controlled crystal oscillator from Onsemi features a maximum operating frequency of 156.25MHz and is packaged in a QFN case for surface mount applications. The device is halogen free and lead free, and is compliant with RoHS regulations. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.3V, with a supply current of 110mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 156.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| Supply Current | 110mA |
| RoHS | Compliant |