
3.3V differential multipoint low voltage M-LVDS driver receiver, supporting a 200Mbps data rate and 200MHz maximum frequency. Features LVCMOS input, 2.4ns propagation delay, and 6ns turn-on delay. Operates from a 3V to 3.6V supply with a typical 3.3V operating voltage and 22mA supply current. Packaged in a halogen-free, lead-free SOIC-8 narrow body for surface mounting, with dimensions of 5mm length, 4mm width, and 1.5mm height. RoHS compliant and suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NB3N200SDG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Data Rate | 200Mbps |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Drivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NB3N200S |
| Supply Current | 22mA |
| Turn-On Delay Time | 6ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3N200SDG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NB3N200SDG
Product discontinuance notice PD24582XA from onsemi detailing end-of-life for various discrete and IC components, including last-time buy and replacement parts.
