
3.3V differential multipoint low voltage M-LVDS driver receiver, SOIC-8 package, offering a 200Mbps data rate and 200MHz maximum frequency. Features LVCMOS input, 2.4ns propagation delay, and 6ns turn-on delay. Operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage and 22mA supply current. This surface mount component is halogen-free, lead-free, and RoHS compliant, supplied in a 98-piece rail/tube.
Sign in to ask questions about the Onsemi NB3N201SDG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NB3N201SDG technical specifications.
| Package/Case | SOIC |
| Data Rate | 200Mbps |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Drivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.4ns |
| RoHS Compliant | Yes |
| Series | NB3N201S |
| Supply Current | 22mA |
| Turn-On Delay Time | 6ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3N201SDG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.