
3.3V differential multipoint low voltage M-LVDS driver receiver, SOIC-8 package, offering a 200Mbps data rate and 200MHz maximum frequency. Features LVCMOS input, 2.4ns propagation delay, and 6ns turn-on delay. Operates from a 3V to 3.6V supply with a typical 3.3V operating voltage and 22mA supply current. This surface mount component is halogen-free, lead-free, and RoHS compliant, with a temperature range of -40°C to 85°C.
Onsemi NB3N206SDG technical specifications.
| Package/Case | SOIC |
| Data Rate | 200Mbps |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Drivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NB3N206S |
| Supply Current | 22mA |
| Turn-On Delay Time | 6ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3N206SDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
