
Clock buffer and driver featuring a zero-delay buffer with a frequency multiplier up to 133 MHz. Operates from 3.3 V to 5.0 V supply voltages, with a maximum supply current of 50 mA. Offers LVTTL input and a propagation delay of 350 ps. Packaged in a narrow SOIC-8 surface mount case, this component is halogen-free, lead-free, and RoHS compliant.
Onsemi NB3N2302DG technical specifications.
| Package/Case | SOIC |
| Frequency | 133MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Power | 500mW |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Propagation Delay | 350ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3N2302DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
