
This Onsemi clock buffer IC features LVTTL input, a maximum supply voltage of 5V, and a maximum supply current of 50mA. It operates within a temperature range of 0°C to 85°C and has a maximum frequency of 133MHz. The device is packaged in a SOIC-8 package and is compliant with RoHS regulations. It is available in quantities of 2500 per reel.
Sign in to ask questions about the Onsemi NB3N2302DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NB3N2302DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Propagation Delay | 350ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3N2302DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.