
1:4 Clock/Data Fanout Buffer, operating at 140 MHz with a 3.3V supply. Features LVTTL input and 4 outputs, with a propagation delay of 5ns. Packaged in a compact 2x2x0.9mm DFN surface-mount package, this RoHS and Halogen Free component is supplied on a 1000-piece tape and reel. Maximum operating temperature is 85°C.
Onsemi NB3N2304NZMNR4G technical specifications.
| Package/Case | DFN |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 140MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Frequency | 140 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Turn-On Delay Time | 5ns |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3N2304NZMNR4G to view detailed technical specifications.
No datasheet is available for this part.