The Onsemi NB3N3001DTR2G is a clock generator IC with a crystal input, operating at a maximum frequency of 212.5MHz. It is designed to function within a temperature range of -40°C to 85°C and requires a supply voltage of 3.3V. The device is packaged in a lead-free TSSOP-8 package and is suitable for surface mount applications. It is compliant with RoHS regulations and is available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 212.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| Supply Current | 31mA |
| RoHS | Compliant |
