
Automotive-grade clock generator, this integrated circuit synthesizes a 200MHz output from a crystal input. Featuring a single channel and one circuit, it operates within a 3.135V to 3.465V supply voltage range, drawing a maximum of 95mA. The surface-mount device is housed in a 16-pin TSSOP package measuring 5.1mm x 1.2mm x 1.2mm. It supports a PLL function and operates across a temperature range of -40°C to 85°C, meeting RoHS and Halogen Free compliance.
Onsemi NB3N3002DTG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 95mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Frequency | 200 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 95mA |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3N3002DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
