
The NB3N3002DTR2G is a 200MHz clock generator IC from Onsemi, packaged in a TSSOP-16 package. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a supply voltage of 3.3V and a maximum supply current of 95mA. It is available in a tape and reel packaging configuration with 2500 units per package.
Onsemi NB3N3002DTR2G technical specifications.
| Package/Case | TSSOP |
| Frequency | 200MHz |
| Halogen Free | Halogen Free |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 95mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3N3002DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.