
Surface mount clock generator with 2 outputs, operating from 2.97V to 3.63V and consuming up to 75mA. Features a maximum output frequency of 210MHz, accepting crystal input. This 16-pin TSSOP package is halogen and lead-free, RoHS compliant, and designed for surface mounting.
Onsemi NB3N3020DTG technical specifications.
| Package/Case | TSSOP |
| Frequency | 210MHz |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Frequency | 210MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 75mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 25mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NB3N3020 |
| Supply Current | 75mA |
| Weight | 0.006102oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3N3020DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
