
The Onsemi NB3N3020DTR2G is a single circuit clock buffer with a maximum operating frequency of 210MHz. It operates within a supply voltage range of 2.97V to 3.63V and has a maximum supply current of 75mA. The device is packaged in a TSSOP package and is suitable for surface mount applications. It is RoHS compliant and has a maximum operating temperature range of -40°C to 85°C.
Onsemi NB3N3020DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 210MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NB3N3020 |
| Supply Current | 75mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3N3020DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
