
PLL Clock Multiplier, featuring 2 outputs and a maximum operating frequency of 160 MHz. This surface mount integrated circuit operates from a 3.3V or 5.0V supply, with a minimum supply voltage of 4.75V and a maximum of 5.25V. It offers a wide operating temperature range from -40°C to 85°C and is housed in a compact SOIC-8 narrow body package. The component is RoHS and Halogen Free compliant.
Onsemi NB3N501DG technical specifications.
| Package/Case | SOIC |
| Frequency | 190MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 20mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3N501DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
