
The Onsemi NB3N501DR2G is a single clock generator IC with a maximum frequency of 160MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.75V and 5.25V. The device is lead-free and RoHS compliant, making it suitable for surface mount applications. It is available in a SOIC package with 2500 units per reel.
Onsemi NB3N501DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3N501DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
