Sign in to ask questions about the Onsemi NB3N502DEVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NB3N502DEVB technical specifications.
| Evaluation Kit | Yes |
| Frequency | 50MHz |
| Logic Function | Clock |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3N502DEVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
