
Automotive-grade clock generator IC, featuring a 190MHz maximum output frequency with a 50% duty cycle. This surface-mount device operates from a 3V to 5.5V supply voltage, consuming a maximum of 20mA. It offers two clock outputs and supports input frequencies from 2MHz to 50MHz, with a built-in PLL. Packaged in an 8-pin SOIC, this halogen-free and lead-free component is designed for operation between -40°C and 85°C.
Onsemi NB3N502DG technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Frequency | 190MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 190MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
