
This clock generator from Onsemi operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. It features a maximum frequency of 190MHz and is available in a SOIC package, suitable for surface mount applications. The device is lead free and halogen free, and is compliant with RoHS regulations. It draws a maximum supply current of 20mA.
Onsemi NB3N502DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 190MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| RoHS | Compliant |
No datasheet is available for this part.
