
PureEdge™ VCXO clock generator, operating at 216 MHz with a 3.3V supply. This surface mount IC features a single M-LVDS output and accepts a crystal input. Designed for reliability, it offers a maximum duty cycle of 55% and operates within a temperature range of 0°C to 70°C. The component is housed in a 16-lead TSSOP package, measuring 4.5mm in width, 5.1mm in length, and 1.05mm in height, and is both lead-free and halogen-free.
Onsemi NB3N508SDTG technical specifications.
| Package/Case | TSSOP |
| Frequency | 216MHz |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Duty Cycle | 55% |
| Max Frequency | 216MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 62mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 52mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| Supply Current | 62mA |
| Supply Voltage-Nom | 3.465V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3N508SDTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
