
Clock Generator, PureEdge™ VCXO, 3.3 V, 216 MHz, with M-LVDS Output, TSSOP-16, 2500-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 216MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| Supply Current | 62mA |
| RoHS | Compliant |
These are design resources that include the Onsemi NB3N508SDTR2G
Product discontinuance notice from onsemi for part NB3N508SDTR2G. Last time buy date is July 7, 2021, and last ship date is July 7, 2022. No replacement part identified.
