
Dual HCSL/LVDS Clock Generator, supporting crystal input up to 25 MHz and output frequencies of 100 MHz, 125 MHz, and 200 MHz. This surface mount integrated circuit operates from a 3.135V to 3.465V supply, with a maximum supply current of 100mA. Featuring a PLL, it is housed in a 96-TUBE TSSOP package with dimensions of 5.1mm length, 4.5mm width, and 1.2mm height. RoHS compliant and lead-free, it operates within a temperature range of -40°C to 85°C.
Onsemi NB3N51032DTG technical specifications.
| Package/Case | TSSOP |
| Frequency | 200MHz |
| Height | 1.2mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Duty Cycle | 55% |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 100mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006102oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3N51032DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.