
Quad HCSL/LVDS clock generator, operating at 3.3V, synthesizes frequencies up to 200MHz with 20ppm stability. This surface mount integrated circuit features four outputs and a PLL for precise clock generation. Housed in a 20-lead TSSOP package, it offers a maximum supply voltage of 3.465V and operates within a temperature range of -40°C to 85°C.
Onsemi NB3N51034DTG technical specifications.
| Package/Case | TSSOP |
| Frequency | 200MHz |
| Frequency Stability | 20ppm |
| Height | 1.2mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Load Capacitance | 20pF |
| Max Duty Cycle | 55% |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 135mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 4 |
| Operating Supply Current | 135mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Propagation Delay | 10us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.006737oz |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
