
Quad HCSL/LVDS Clock Generator, 3.3V, featuring a maximum output frequency of 200MHz and a minimum of 100MHz. This integrated circuit supports crystal input and offers four outputs. It operates within a supply voltage range of 3.135V to 3.465V, with a typical operating voltage of 3.3V and a maximum supply current of 135mA. The component is housed in a lead-free, surface-mount TSSOP package with dimensions of 6.6mm (length) x 4.5mm (width) x 1.05mm (height). Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Duty Cycle | 55% |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 135mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 4 |
| Operating Supply Current | 135mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006737oz |
| Width | 4.5mm |
| RoHS | Compliant |
