
Quad HCSL/LVDS clock generator and synthesizer, operating from a 3.3V supply. Features crystal input with selectable output frequencies up to 125MHz, supporting a maximum duty cycle of 55%. This surface mount component is housed in a TSSOP package, measuring 9.6mm x 6.4mm x 1.2mm, and operates within a temperature range of -40°C to 85°C. It is lead-free and RoHS compliant, with a maximum supply current of 126mA.
Onsemi NB3N51044DTG technical specifications.
| Package/Case | TSSOP |
| Frequency | 25MHz |
| Height | 1.2mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 9.6mm |
| Max Duty Cycle | 55% |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 126mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Current | 126mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.014215oz |
| Width | 6.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
