The Onsemi NB3N51044DTR2G is a clock generator IC with a frequency of 25MHz and an operating supply voltage of 3.3V. It has an operating supply current of 126mA and is packaged in a TSSOP28 package. The device is lead free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NB3N51044DTR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Frequency | 25MHz |
| Input | Clock |
| Lead Free | Lead Free |
| Max Duty Cycle | 55% |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Current | 126mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.014215oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3N51044DTR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
