
Quad HCSL/LVDS Clock Generator, operating at 3.3V, synthesizes clocks up to 100MHz from a crystal input. This surface mount integrated circuit features four outputs and a PLL for precise timing. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The component is housed in a TSSOP package, measuring 7.7mm in length, 6.4mm in width, and 1.2mm in height.
Onsemi NB3N51054DTG technical specifications.
| Package/Case | TSSOP |
| Frequency | 25MHz |
| Height | 1.2mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 7.7mm |
| Max Duty Cycle | 55% |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 130mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Current | 125mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.007478oz |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3N51054DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
