Quad HCSL/ LVDS Clock Generator, 3.3 V, Crystal to 100 MHz, 2500-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Frequency | 25MHz |
| Input | Clock |
| Lead Free | Lead Free |
| Max Duty Cycle | 55% |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Current | 125mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.007478oz |
| RoHS | Compliant |