
PLL clock multiplier for generating frequencies from 4 MHz to 200 MHz. Features a single channel and operates with a 3.3 V or 5.0 V supply. This surface mount component is housed in a narrow SOIC-8 package, measuring 5mm in length, 4mm in width, and 1.5mm in height. It supports a wide operating temperature range from -40°C to 85°C and is both RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 9mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Frequency | 200 MHz |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NB3N511 |
| Supply Current | 20mA |
| Width | 4mm |
| RoHS | Compliant |
