
Automotive-grade clock fanout buffer, this integrated circuit provides 1 input to 4 outputs with a maximum frequency of 180MHz. Featuring LVTTL input compatibility and a 1:4 fanout ratio, it operates within a 3V to 5.5V supply voltage range. The surface-mount SOIC package measures 5mm in length, 4mm in width, and 1.5mm in height, with a propagation delay of 6ns. This RoHS and Halogen Free component is designed for automotive applications, functioning across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 180MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Supply Voltage-Nom | 3.3V |
| Turn-On Delay Time | 6ns |
| Width | 4mm |
| RoHS | Compliant |
