
Clock buffer/driver IC, 1:4 fanout, featuring 3.3V nominal supply voltage with a range of 3V to 5.5V. Operates up to 200MHz with a typical propagation delay of 6ns. Surface mountable in an SOIC-8 narrow body package, this component offers LVTTL input and CMOS outputs. Designed for halogen-free and lead-free environments, it meets RoHS compliance.
Onsemi NB3N551DR2G technical specifications.
| Package/Case | SOIC |
| Frequency | 180MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Buffer |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NB3N551 |
| Supply Voltage-Nom | 3.3V |
| Turn-On Delay Time | 6ns |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
