
Automotive-grade clock fanout buffer featuring 4 outputs from a single LVTTL input, operating up to 180MHz. This surface mountable component, housed in a 2mm x 2mm x 0.95mm DFN package, offers a 1:4 fanout ratio with a propagation delay of 6ns. It supports a supply voltage range of 3V to 5.5V, with a nominal 3.3V, and a maximum supply current of 40mA. Designed for reliability, it operates from -40°C to 85°C and is RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DFN |
| Frequency | 180MHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Turn-On Delay Time | 6ns |
| Width | 2mm |
| RoHS | Compliant |
