
Dual HCSL Clock Generator, supporting crystal input up to 200 MHz. Features a 50% duty cycle and operates from a 2.97 V to 3.63 V supply voltage, with a nominal 3.3 V. This surface mount component is housed in a 16-pin TSSOP package (5.1mm L x 4.5mm W x 1.05mm H) and is RoHS and Halogen Free compliant. Ideal for clock generation applications requiring precise timing and high frequencies.
Checking distributor stock and pricing after the page loads.
Onsemi NB3N5573DTG technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 50% |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 135mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NB3N5573 |
| Supply Current | 135mA |
| Supply Voltage-Nom | 3.3V |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
