
Automotive-grade clock generator IC featuring a 25MHz input and up to 200MHz output frequency. This 16-pin TSSOP surface-mount device offers a 50% duty cycle and two outputs. It operates from a 2.97V to 3.63V supply voltage with a typical 3.3V operating voltage and a maximum supply current of 135mA. Designed for reliability, it boasts a wide operating temperature range of -40°C to 85°C and is RoHS and Lead-Free compliant.
Onsemi NB3N5573DTR2G technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 50% |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 135mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NB3N5573 |
| Supply Current | 135mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3N5573DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
