Voltage-Controlled Oscillator (VCXO) operating at 622.08 MHz, featuring PureEdge™ technology. This surface-mount component utilizes a crystal input and provides differential LVPECL outputs. It operates from a 3.3V supply voltage, with a range of 2.97V to 3.63V, and draws a maximum operating current of 110mA. The device is housed in a QFN-20 package (4x4mm, 0.5mm pitch) and is both RoHS and Halogen Free compliant, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NB3N62208MNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Frequency | 622.08MHz |
| Halogen Free | Halogen Free |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 622.08MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 110mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| Supply Current | 110mA |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3N62208MNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
