
The Onsemi NB3N62208MNTXG is a single crystal oscillator with a maximum frequency of 622.08MHz. It operates within a temperature range of -40°C to 85°C and is supplied with 3.3V at a current of 110mA. This component is lead free and halogen free, and is packaged in a QFN package quantity of 3000 units per reel. It is compliant with RoHS regulations and is suitable for surface mount applications.
Sign in to ask questions about the Onsemi NB3N62208MNTXG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NB3N62208MNTXG technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 622.08MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 110mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3N62208MNTXG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
