This Onsemi clock generator is a single circuit device packaged in a halogen-free SSOP package, suitable for surface mount. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features a PLL and a maximum operating frequency of 125MHz, making it suitable for high-speed applications.
Sign in to ask questions about the Onsemi NB3N65027DTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NB3N65027DTG technical specifications.
| Package/Case | SSOP |
| Halogen Free | Halogen Free |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3N65027DTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.