
The Onsemi NB3N65027DTR2G is a single crystal oscillator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is packaged in a SSOP package. The device is RoHS compliant and has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. It operates at a maximum frequency of 125MHz and has a supply current of 40mA.
Onsemi NB3N65027DTR2G technical specifications.
| Package/Case | QSOP |
| Halogen Free | Halogen Free |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3N65027DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.