
Input Mux - 2:1, LVTTL / LVCMOS, 3.3 V, Fanout Buffer - 1:4 LVPECL, TSSOP 20 LEAD, 75-TUBE
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NB3N853501E |
| Supply Current | 50mA |
| RoHS | Compliant |
These are design resources that include the Onsemi NB3N853501EDTG
Product discontinuance notice for various onsemi semiconductors. Last time buy: March 30, 2023. Last ship: September 30, 2023. Includes MOSFETs, diodes, and ICs.
